1-1879461-7

Heilind Number:AMP1-1879461-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879461-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R56 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879461-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:56 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879461-7

Detailed Description

Enhance circuit performance with the RL73H 2A R56 1% 5K RL resistor, a reliable component for precise current sensing applications. With a resistance of 56 Ω and a tolerance of 1%, this surface mount resistor is designed for accuracy. Its compact 0805 size and low power rating of .125 W make it suitable for a variety of electronic devices. Featuring a thick film element and solder termination, it offers easy integration onto PCBs. Measuring 2 x 1.25 x .55 mm, it is space-efficient without compromising functionality. Trust in its quality as it is part of the Surface Mount Resistors product line, ensuring compliance with industry standards. Improve your designs with this essential component for effective circuitry.