1-1879461-8

Heilind Number:AMP1-1879461-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879461-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R62 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879461-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:62 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879461-8

Detailed Description

Enhance your circuitry with the RL73H 2A R62 1% 5K RL Surface Mount Resistor. This high-quality component, with a power rating of .125 W, is perfect for current sensing applications. Featuring a thick film element type and a tolerance of 1%, it offers precise and reliable performance. The 62 Ω resistance and small 0805 size make it ideal for space-constrained projects. With solder termination and surface mount mounting style, it's easy to integrate into your design. Non-RoHS compliant, it's suitable for a wide range of applications in the electronics industry. Elevate the efficiency and accuracy of your circuits with this essential component.