1-1879461-9

Heilind Number:AMP1-1879461-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879461-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R75 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879461-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:75 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879461-9

Detailed Description

Enhance your electronic circuitry with the RL73H 2A R75 1% 5K RL resistor. Measuring 0805 in size and boasting a power rating of .125 W, this durable component guarantees reliable performance. With a resistance of 75 Ω and a tolerance of 1%, it offers precise current sensing capabilities. Its surface mount design, equipped with solder termination, ensures easy and secure installation. Crafted with thick film technology, this resistor is ideal for a wide range of applications. Take your projects to the next level with this high-quality electronic component, compliant with RoHS regulations.