1-1879462-2

Heilind Number:AMP1-1879462-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879462-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R36 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879462-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:36 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879462-2

Detailed Description

Enhance your circuitry with the RL73H 2B R36 1% 5K RL resistor, a high-quality component designed for precise current sensing applications. With a power rating of 0.25 W and a resistance of 36 Ω, this surface mount resistor offers reliable performance in a compact 1206 package. Featuring thick film technology and a 1% tolerance, it ensures accurate and stable operation. The solder termination type and surface mount mounting style make for easy and secure installation. Measuring 3.1 x 1.55 x 0.55 mm, it fits seamlessly into your PCB layout. ROHS compliant and sourced from trusted suppliers, this resistor is a dependable choice for your electronic projects.