1-1879462-6

Heilind Number:AMP1-1879462-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879462-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R56 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879462-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:56 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879462-6

Detailed Description

Enhance your electronic projects with the RL73H 2B R56 1% 5K RL Surface Mount Resistor. This high-quality component, measuring 3.1 x 1.55 x .55 mm, offers a power rating of .25 W and a resistance of 56 Ω, providing reliable performance in current sensing applications. With a tolerance of 1%, it ensures precise operation, while its thick film element construction guarantees durability. Featuring solder termination and surface mount mounting style, it is easy to install on PCBs. Compliant with RoHS standards, it is also environmentally friendly. Perfect for a wide range of projects, this resistor is a must-have for any electronics enthusiast.