1-1879463-1

Heilind Number:AMP1-1879463-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879463-1
ECAD Model:
3D Model

Description:

RL73H 2E R27 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879463-1
Size Code:1210
Power Rating:.5 W
Termination Type:Solder
Resistance:27 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879463-1

Detailed Description

Enhance your circuitry with the RL73H 2E R27 1% 5K RL Surface Mount Resistor. This compact yet powerful component boasts a .5 W power rating and a precise 1% tolerance, making it ideal for current sensing applications. With a resistance of 27 Ω, it offers reliable performance in a compact 1210 size. Featuring a solder termination and a thick film element, this resistor is designed for easy surface mount installation. Its RoHS compliance underscores its commitment to environmental responsibility, ensuring both performance and sustainability in your electronic designs. Elevate your projects with the efficiency and accuracy of this high-quality resistor.