| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879463-3 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879463-3 |
1-1879463-3
| Heilind Number: | AMP1-1879463-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879463-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73H 2E R33 1% 5K RL resistor, a reliable and high-quality component designed for current sensing applications. This surface mount resistor boasts a power rating of .5W and a resistance of 33 ohms, ensuring optimal performance in a compact 1210 size. With a tolerance of 1% and thick film element type, it offers precise and stable operation. Its solder termination type and surface mount mounting style make for easy and secure installation. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


