| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879463-5 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 39 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879463-5 |
1-1879463-5
| Heilind Number: | AMP1-1879463-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879463-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73H 2E R39 1% 5K RL Surface Mount Resistor. This high-quality chip resistor, boasting a power rating of .5 W, is designed for current sensing applications. With a resistance of 39 Ω and a tolerance of 1%, it ensures precise and reliable performance. Its compact 1210 size and surface mount termination make it easy to integrate into your designs. Crafted with thick film technology, it offers durability and efficiency. Trust in this resistor for optimal electronic functionality in various industrial and commercial settings.

