| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879463-6 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 43 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879463-6 |
1-1879463-6
| Heilind Number: | AMP1-1879463-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879463-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing in your electronic projects with the RL73H 2E R43 1% 5K RL resistor. Measuring just 3.1 x 2.5 x .55 mm, this surface mount component offers a power rating of .5 W and features a solder termination for easy installation. With a resistance of 43 Ω and a tolerance of 1%, it ensures precise measurement in your circuits. RoHS compliant and crafted with thick film technology, this resistor guarantees both performance and environmental responsibility. Ideal for applications requiring reliable current sensing, it's a must-have in your passive component inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


