| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879463-7 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879463-7 |
1-1879463-7
| Heilind Number: | AMP1-1879463-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879463-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing applications with the RL73H 2E R47 1% 5K RL Surface Mount Resistor. This high-quality component, featuring a power rating of .5 W and a resistance of 47 Ω, is ideal for precise and reliable circuit performance. With a compact 1210 size code and convenient surface mount design, it offers easy installation onto PCBs. The thick film element construction ensures durability, while the 1% tolerance guarantees accurate operation. Designed for two terminations, it facilitates seamless connectivity. Upgrade your electronic projects with this RoHS-compliant resistor, a must-have in the world of passives.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


