| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879463-8 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 51 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879463-8 |
1-1879463-8
| Heilind Number: | AMP1-1879463-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879463-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73H 2E R51 1% 5K RL resistor, a high-quality component designed for current sensing applications. With a power rating of .5 W and a resistance of 51 Ω, this surface mount resistor offers reliable performance in a compact 1210 size package. Featuring a thick film element and solder termination, it ensures secure and efficient connectivity. With a tolerance of 1% and non-RoHS compliance, this resistor is ideal for various electronic projects, guaranteeing precision and stability in your designs. Upgrade your circuitry with the RL73H series resistor, a dependable choice for demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


