1-1879464-2

Heilind Number:AMP1-1879464-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879464-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2H R36 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879464-2
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:36 Ω
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879464-2

Detailed Description

Enhance your circuitry with the RL73H 2H R36 1% 4K RL Surface Mount Resistor. Offering a power rating of .75 W, this high-quality component ensures reliable performance. With a resistance of 36 Ω and a tolerance of 1%, it provides precise and stable operation. The compact 2010 size and surface mount termination make it easy to integrate into your designs. Crafted with thick film technology, it guarantees durability and efficiency. Trust in this resistor for current sensing applications, meeting your electronic needs with excellence.