1-1879464-3

Heilind Number:AMP1-1879464-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879464-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2H R39 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879464-3
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:39 Ω
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879464-3

Detailed Description

Enhance your circuitry with the RL73H 2H R39 1% 4K RL Surface Mount Resistor. This high-quality component boasts a power rating of .75W, ensuring reliable performance in demanding applications. With a resistance of 39Ω and a tight tolerance of 1%, it guarantees precise and accurate results. The compact 2010 size and surface mount termination make it easy to integrate, while its durable construction and RoHS compliance provide peace of mind. Ideal for current sensing applications, this Thick Film resistor is a must-have for any electronics project. Upgrade your designs with the efficiency and reliability of the RL73H series.