1-1879464-6

Heilind Number:AMP1-1879464-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879464-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2H R51 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879464-6
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:51 Ω
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879464-6

Detailed Description

Experience optimal current sensing with our RL73H 2H R51 1% 4K RL resistor. This surface mount component, measuring 2010 in size, boasts a power rating of .75 W, making it ideal for a variety of applications. With a resistance of 51 Ω and a tolerance of 1%, you can rely on its precise performance. The thick film element technology ensures durability, while the solder termination type simplifies installation. Measuring 5 x 2.5 x .6 mm, it's compact yet robust. Whether you're working on electronics or industrial machinery, this resistor, compliant with RoHS regulations, is a reliable choice for your current sensing needs.