1-1879464-7

Heilind Number:AMP1-1879464-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879464-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2H R56 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879464-7
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:56 Ω
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879464-7

Detailed Description

Enhance your electronic circuitry with the RL73H 2H R56 1% 4K RL Surface Mount Resistor. This compact chip resistor, featuring a power rating of .75 W and a resistance of 56 Ω, is ideal for current sensing applications. With a tolerance of 1% and a termination type of solder, it ensures precise and reliable performance. Its thick film element technology, housed in a 2010 size code package, guarantees efficient operation in tight spaces. Measuring 5 x 2.5 x .6 mm, this resistor is easy to integrate onto your PCB. Trust in its quality construction and Surface Mount Resistors supplier_product designation for superior results in your electronic designs.