| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879494-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 2.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879494-1 |
1-1879494-1
| Heilind Number: | AMP1-1879494-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879494-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH0603 5% Power Resistor. Measuring just 1.6 x 0.8 x 0.45 mm, this Surface Mount resistor boasts a power rating of 0.2 W and a resistance of 2.7 Ω, making it ideal for applications requiring precision and efficiency. With a rated voltage of 50 V and Thick Film element technology, it ensures reliable performance in various environments. Its solder termination type simplifies installation, while the 5% tolerance guarantees accuracy. Perfect for compact designs, this RoHS-compliant resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


