| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879494-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.9 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879494-5 |
1-1879494-5
| Heilind Number: | AMP1-1879494-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879494-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power management in your electronic projects with this CRGH0603 5% power resistor. With a resistance of 3.9 Ω and a power rating of .2 W, it ensures reliable performance in various applications. Designed for surface mount installation, it measures 1.6 x .8 x .45 mm, making it space-efficient. The thick film element and 5% tolerance guarantee precision in current flow. Rated for 50 V, it offers stable operation in different voltage conditions. Ideal for use in a range of devices, this resistor is a valuable component for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


