1-1879494-7

Heilind Number:AMP1-1879494-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879494-7
ECAD Model:
3D Model

Description:

CRGH0603 5% 4R7 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879494-7
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:4.7 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879494-7

Detailed Description

Enhance your electronic projects with our CRGH0603 power resistor, meticulously designed for optimal performance. Boasting a 5% tolerance and a resistance of 4.7 Ω, this component is perfect for applications requiring precise voltage regulation. With a power rating of .2 W and a rated voltage of 50 V, it offers reliable operation in a compact 0603 package. The surface mount design, featuring two solder terminations, ensures easy installation for efficient circuitry. Crafted with thick film technology, it guarantees durability and stability in demanding environments. Upgrade your resistor solutions with this high-quality component, essential for power management in various electronic systems.