| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879494-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 5.6 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879494-9 |
1-1879494-9
| Heilind Number: | AMP1-1879494-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879494-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 power resistor. With a low 0.2W power rating, it efficiently manages energy flow while offering a resistance of 5.6 Ω, ideal for various applications. Designed for surface mount installation, it measures 1.6 x .8 x .45 mm, ensuring a compact fit. The thick film element guarantees durability and performance, with a 5% tolerance for precise operation. RoHS compliance underscores our commitment to environmental responsibility. Elevate your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


