1-1879495-4

Heilind Number:AMP1-1879495-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879495-4
ECAD Model:
3D Model

Description:

CRGH0603 5% 47K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879495-4
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:47 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879495-4

Detailed Description

Enhance your electronic projects with the CRGH0603 5% 47K 0.2W Power Resistor. This surface mount resistor, featuring a thick film element, delivers reliable performance with a resistance of 47 KΩ and a power rating of .2 W. Its compact 0603 size, measuring 1.6 x .8 x .45 mm, ensures seamless integration onto PCBs. With a rated voltage of 50 V and solder termination, it's ideal for a variety of applications. Not only does it guarantee precision with a tolerance of 5%, but it also complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your designs with this essential component from our Surface Mount Resistors collection.