| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879495-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879495-6 |
1-1879495-6
| Heilind Number: | AMP1-1879495-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879495-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0603 5% thick film power resistor. Featuring a resistance of 56 KΩ and a power rating of 0.2 W, this compact 0603-sized component is ideal for various electronic applications. With a rated voltage of 50 V and surface mount termination, it offers easy installation on PCBs. The RoHS-compliant design ensures environmental responsibility, making it a reliable choice for your projects. Trust in its precision and durability for consistent performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


