| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879495-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 62 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879495-7 |
1-1879495-7
| Heilind Number: | AMP1-1879495-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879495-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 5% thick film power resistor, offering a resistance of 62KΩ and a power rating of .2 W. Designed for reliable performance, this surface mount component is ideal for applications requiring precision and durability. With a compact size of 1.6 x .8 x .45 mm and a rated voltage of 50 V, it is suitable for various electronic projects. Compliant with RoHS standards, this resistor is a sustainable choice for your engineering needs.

