1-1879496-0

Heilind Number:AMP1-1879496-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879496-0
ECAD Model:
3D Model

Description:

CRGH0805 5% 30K 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879496-0
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:30 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879496-0

Detailed Description

Enhance circuitry performance with our CRGH0805 5% power resistor, designed for precision in electronic applications. With a resistance rating of 30KΩ and a power handling capability of 0.33W, this thick film element ensures reliable operation, even under demanding conditions. Its surface mount design and solder termination offer easy integration onto PCBs, while its compact 0805 size (2 x 1.25 x .55 mm) saves valuable board space. Rated for a maximum voltage of 150V, it guarantees stable performance in various voltage applications. Compliant with RoHS regulations, this resistor is an environmentally friendly choice for your projects. Ideal for a wide range of industries, including telecommunications, automotive, and consumer electronics, it's a versatile solution for your resistor needs.