1-1879496-1

Heilind Number:AMP1-1879496-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879496-1
ECAD Model:
3D Model

Description:

CRGH0805 5% 33K 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879496-1
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:33 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879496-1

Detailed Description

Elevate your electronic projects with the CRGH0805, a high-performance power resistor designed for precision and reliability. With a resistance of 33 KΩ and a power rating of .33 W, this surface mount component is perfect for a wide range of applications, ensuring optimal performance even in demanding environments. The 0805 size code and termination type make for easy installation, while the thick film element and 5% tolerance guarantee accurate and consistent results. RoHS compliant and rated for 150 V, this resistor offers peace of mind in terms of both environmental responsibility and safety. Trust in the CRGH0805 for your power management needs.