| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879496-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 43 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879496-4 |
1-1879496-4
| Heilind Number: | AMP1-1879496-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879496-4 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with our CRGH0805 power resistor, offering a reliable performance with a 43 KΩ resistance and a power rating of 0.33 W. Designed for surface mount applications, this resistor features a compact 0805 size and is RoHS compliant, making it environmentally friendly. With a tolerance of 5% and a rated voltage of 150 V, it ensures precise and safe operation. The thick film element construction guarantees durability, while the solder termination type facilitates easy installation. Trust in the quality and efficiency of our Surface Mount Resistors for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


