| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879496-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 51 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879496-6 |
1-1879496-6
| Heilind Number: | AMP1-1879496-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879496-6 |
| ECAD Model: |
Specifications
Detailed Description
Easily incorporate reliable power resistance into your electronic projects with this CRGH0805 5% Thick Film Power Resistor. With a resistance rating of 51 KΩ and a power rating of .33 W, it delivers consistent performance even under heavy loads. Designed for surface mount installation, it measures 2 x 1.25 x .55 mm, making it compact and versatile for various applications. With a tolerance of 5% and a rated voltage of 150 V, it ensures precision and durability in your circuitry. A perfect choice for professionals and hobbyists alike, this resistor guarantees optimal functionality in a convenient package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


