| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879496-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879496-7 |
1-1879496-7
| Heilind Number: | AMP1-1879496-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879496-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGH0805 power resistor. With a resistance of 56 KΩ and a power rating of .33 W, this surface mount thick film resistor ensures reliable performance in a compact 0805 package. Operating at a maximum voltage of 150 V, it is suitable for a wide range of applications. Featuring a 5% tolerance, it guarantees precision in your designs. The solder termination type and small dimensions make it easy to integrate onto your PCB. Trust in the quality of our surface mount resistors for efficient and durable circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


