| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879497-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879497-1 |
1-1879497-1
| Heilind Number: | AMP1-1879497-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879497-1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH1206 5% 2R7 0.5W Power Resistor, a reliable component for your electronic projects. This surface mount resistor, featuring a thick film element, is designed for high performance and durability. With a power rating of 0.5 W and a resistance of 2.7 Ω, it can handle up to 200 V. Its compact 1206 size and solder termination make it easy to install on PCBs. RoHS compliant and meticulously crafted, this resistor ensures quality and compliance with industry standards. Perfect for a wide range of applications, it's an essential component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


