| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879497-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879497-2 |
1-1879497-2
| Heilind Number: | AMP1-1879497-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879497-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH1206 5% 3R0 0.5W Power Resistor, a reliable and high-performance component for surface mount applications. With a resistance of 3 Ω and a rated voltage of 200 V, this thick film resistor ensures optimal power distribution and stability. Its compact 1206 size and solder termination make it easy to integrate, while the precision of 5% tolerance guarantees accuracy in your designs. Trust in the quality of our Surface Mount Resistors to elevate the efficiency of your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


