| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879497-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 3.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879497-3 |
1-1879497-3
| Heilind Number: | AMP1-1879497-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879497-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 5% 3R3 0.5W power resistor, meticulously crafted for optimum efficiency. This surface mount component boasts a compact 1206 size and features a robust thick film element, ensuring durability in demanding applications. With a resistance of 3.3 Ω and a rated voltage of 200 V, it offers reliable performance in power management systems. The solder termination type facilitates easy installation, while the 5% tolerance guarantees precise operation. Trust in the quality and versatility of our power resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


