1-1879497-6

Heilind Number:AMP1-1879497-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879497-6
ECAD Model:
3D Model

Description:

CRGH1206 5% 4R3 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879497-6
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:4.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879497-6

Detailed Description

Enhance your electronic projects with our CRGH1206 5% 4R3 0.5W Surface Mount Power Resistor. Designed for reliability and efficiency, this compact 1206-sized component features a resistance of 4.3 Ω and a power rating of .5 W, making it suitable for a wide range of applications. With a rated voltage of 200 V, it ensures consistent performance even in demanding environments. The thick film element and solder termination guarantee secure and durable connections, while the 5% tolerance provides accuracy in circuit design. Whether you're a professional or hobbyist, this RoHS-compliant resistor is a valuable addition to your toolkit. Elevate your electronics game with the Surface Mount Resistors from our trusted supplier.