| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879497-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879497-7 |
1-1879497-7
| Heilind Number: | AMP1-1879497-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879497-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGH1206 5% 4R7 0.5W Power Resistor. This surface mount component, featuring a thick film element, offers reliable performance in a compact 1206 package. With a resistance of 4.7 Ω and a rated voltage of 200 V, it is ideal for various applications. Its solder termination ensures easy installation, while the 5% tolerance guarantees precision in your designs. Trust in the quality of our product for efficient and stable operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


