| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879498-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 43 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879498-3 |
1-1879498-3
| Heilind Number: | AMP1-1879498-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879498-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 43K 0.5W Power Resistor. With a resistance of 43 KΩ and a power rating of .5 W, this Surface Mount resistor is designed for efficient performance. Its compact 1206 size and solder termination make it easy to integrate into your circuitry. Operating at a rated voltage of 200 V, it offers reliable functionality. Crafted with Thick Film technology and boasting a 5% tolerance, it ensures accurate and stable operation. RoHS compliant for environmental responsibility, this component is a valuable addition to any electronics toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


