1-1879498-5

Heilind Number:AMP1-1879498-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879498-5
ECAD Model:
3D Model

Description:

CRGH1206 5% 51K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879498-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:51 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879498-5

Detailed Description

Enhance your electronic projects with the CRGH1206 5% Power Resistor. With a resistance of 51KΩ and a power rating of 0.5W, this surface mount chip resistor is designed for precision performance. Its compact 1206 size, measuring at 3.1 x 1.55 x .55 mm, makes it ideal for space-constrained applications. Featuring a thick film element and solder termination type, it ensures reliable connectivity and durability. Rated for up to 200V, it's suitable for a wide range of voltage requirements. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your circuitry with this high-quality component.