| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879498-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879498-8 |
1-1879498-8
| Heilind Number: | AMP1-1879498-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879498-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality CRGH1206 5% power resistor. Measuring at 1206 size, it offers a power rating of .5W and a resistance of 68 KΩ, ensuring reliable performance. With a rated voltage of 200V and surface mount termination type, it is suitable for a wide range of applications. The thick film element and 5% tolerance guarantee precision and stability. Compact in size, yet robust in design, this resistor is a valuable addition to any circuit design kit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


