| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879499-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879499-0 |
1-1879499-0
| Heilind Number: | AMP1-1879499-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879499-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 5% 2R4 1W Surface Mount Power Resistor, designed for high performance in compact applications. With a resistance of 2.4 Ω and a rated voltage of 200 V, this thick film resistor ensures reliable operation under demanding conditions. Its solder termination type and surface mount mounting style offer easy and secure installation. Measuring just 5 x 2.5 x .55 mm, it's ideal for space-constrained designs. Trust in its 5% tolerance for precise and consistent performance. This resistor is a must-have for power management in various electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


