1-1879499-1

Heilind Number:AMP1-1879499-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879499-1
ECAD Model:
3D Model

Description:

CRGH2010 5% 2R7 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879499-1
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:2.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879499-1

Detailed Description

Enhance your electronic circuits with the CRGH2010 5% 2R7 1W Power Resistor. This high-performance component features a compact 2010 size, making it ideal for space-constrained applications. With a power rating of 1W and a resistance of 2.7 Ω, it ensures reliable operation even in demanding environments. Its surface mount design and solder termination offer easy installation, while its thick film element guarantees precision and stability. Rated for a voltage of 200V, this resistor is suitable for a wide range of power applications. Trust in its quality construction and 5% tolerance for consistent and accurate performance. Unleash the full potential of your designs with this essential component.