1-1879499-2

Heilind Number:AMP1-1879499-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879499-2
ECAD Model:
3D Model

Description:

CRGH2010 5% 3R0 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879499-2
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879499-2

Detailed Description

Enhance circuit performance with the CRGH2010 5% 3R0 1W power resistor. Measuring 2010 in size and boasting a resistance of 3 Ω, this robust component is designed for high-power applications, with a rated voltage of 200 V ensuring reliable operation. Featuring a surface mount mounting style and solder termination, it's easy to integrate into your PCB layout. The thick film element offers durability, while a tolerance of 5% guarantees precise resistance values. Compact at 5 x 2.5 x .55 mm, it's ideal for space-constrained designs. Upgrade your electronic systems with this RoHS-compliant component, essential for maintaining quality and efficiency in your circuitry.