| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879499-8 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 5.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879499-8 |
1-1879499-8
| Heilind Number: | AMP1-1879499-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879499-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 5R1 1W power resistor. This surface mount component boasts a resistance of 5.1 Ω and a rated voltage of 200 V, making it ideal for high-power applications. With a compact size of 2010 and dimensions of 5 x 2.5 x .55 mm, it is easily integrated into circuit designs. The thick film element and solder termination ensure durability and reliability. RoHS compliant, this resistor is a sustainable choice for environmentally conscious projects. Trust in its 5% tolerance for precise and consistent performance. Upgrade your power systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


