1-1879499-9

Heilind Number:AMP1-1879499-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879499-9
ECAD Model:
3D Model

Description:

CRGH2010 5% 5R6 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879499-9
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:5.6 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879499-9

Detailed Description

Enhance your electronic projects with the CRGH2010 5% 5R6 1W Power Resistor. This Surface Mount resistor, featuring a 2010 size code and a robust 1W power rating, is designed for high-performance applications. With a resistance value of 5.6 Ω and a rated voltage of 200V, it ensures reliable operation in various circuit configurations. The Thick Film element and 5% tolerance guarantee precision and stability in signal processing. Solder termination and Surface Mount mounting style make installation a breeze, while its compact 5 x 2.5 x .55 mm dimensions save valuable board space. Perfect for demanding environments, this resistor is a vital component in any electronic engineer's toolkit.