| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879500-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 51 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879500-5 |
1-1879500-5
| Heilind Number: | AMP1-1879500-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879500-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 51K 1W Surface Mount Resistor. This high-quality component, with a power rating of 1W and a resistance of 51 KΩ, is designed for reliable performance in a variety of applications. Its compact 2010 size and surface mount termination make it easy to integrate into circuit boards, while its thick film element ensures durability. With a rated voltage of 200V and a tolerance of 5%, this resistor meets industry standards for precision and efficiency. Trust in its quality for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


