1-1879500-6

Heilind Number:AMP1-1879500-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879500-6
ECAD Model:
3D Model

Description:

CRGH2010 5% 56K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879500-6
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:56 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879500-6

Detailed Description

Enhance your electronic circuitry with the CRGH2010 5% 56K 1W Power Resistor. Measuring 5 x 2.5 x 0.55 mm and utilizing surface mount technology, this compact yet powerful component is designed for optimal performance in a variety of applications. With a resistance of 56 KΩ and a rated voltage of 200 V, it ensures reliable operation even in demanding environments. The thick film element and solder termination guarantee durability and secure connectivity, while the 5% tolerance level provides precision in signal processing. Ideal for power management in diverse electronics projects, this resistor is a essential choice for professionals and hobbyists alike.