| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879500-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 62 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879500-7 |
1-1879500-7
| Heilind Number: | AMP1-1879500-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879500-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 62K 1W Surface Mount Power Resistor. Measuring 5 x 2.5 x .55 mm, this high-quality component offers a resistance of 62 KΩ and a rated voltage of 200 V, making it ideal for various applications. With a tolerance of 5% and termination type for easy soldering, it ensures precise and reliable performance. RoHS compliant and featuring a thick film element, it guarantees efficiency while meeting environmental standards. Upgrade your circuitry with this essential component, perfect for power management in a compact form factor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


