1-1879500-9

Heilind Number:AMP1-1879500-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879500-9
ECAD Model:
3D Model

Description:

CRGH2010 5% 75K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879500-9
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:75 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879500-9

Detailed Description

Enhance circuit performance with the CRGH2010 5% 75K 1W power resistor. This Surface Mount component, measuring 5 x 2.5 x .55 mm, offers reliable functionality in compact electronic designs. With a resistance of 75 KΩ and a rated voltage of 200 V, it ensures stable operation under varying conditions. The Thick Film element, coupled with a tolerance of 5%, guarantees precision in signal processing. Featuring solder termination, it facilitates easy installation on PCBs. Compliant with RoHS standards, this resistor is an eco-friendly choice for your applications in power electronics. Upgrade your systems with the CRGH2010 for efficient and durable performance.