1-1879501-0

Heilind Number:AMP1-1879501-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879501-0
ECAD Model:
3D Model

Description:

CRGH2512 5% 2R4 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879501-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:2.4 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879501-0

Detailed Description

Experience superior power management with our CRGH2512 5% 2R4 2W resistor. This high-performance component, featuring a thick film element, delivers reliable operation with a resistance of 2.4 Ω and a power rating of 2 W. Designed for surface mount installation, it offers seamless integration into your circuitry. With a rated voltage of 250 V and a tolerance of 5%, it ensures precise and efficient performance. Trust in our Surface Mount Power Resistor for optimum power handling in a compact 6.35 x 3.2 x .55 mm package. Compliance with RoHS regulations further underscores its quality and environmental responsibility. Perfect for a wide range of applications, this resistor is a vital component for any power management system.