1-1879501-2

Heilind Number:AMP1-1879501-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879501-2
ECAD Model:
3D Model

Description:

CRGH2512 5% 3R0 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879501-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:3 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879501-2

Detailed Description

Enhance your circuitry with the CRGH2512 5% 3R0 2W power resistor. Specially designed for high-performance applications, this surface mount resistor boasts a 2 W power rating and a low 3 Ω resistance, ensuring optimal functionality in demanding environments. With a rated voltage of 250 V, it provides reliable protection for your electronic components. The compact 2512 size and sleek surface mount design make it easy to integrate into your PCB layout. Crafted with thick film technology, it guarantees precision and stability in operation. Trust in its 5% tolerance for accurate performance. Unleash the power of innovation with this essential component for your electronic projects.