1-1879501-3

Heilind Number:AMP1-1879501-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879501-3
ECAD Model:
3D Model

Description:

CRGH2512 5% 3R3 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879501-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:3.3 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879501-3

Detailed Description

Enhance your electronic projects with our CRGH2512 5% 3R3 2W power resistor, a reliable and high-performance component. This surface mount resistor boasts a 3.3 Ω resistance, making it ideal for various applications. With a rated voltage of 250 V and a power rating of 2 W, it ensures efficient operation and durability. Its compact 2512 size and solder termination offer easy installation, while the thick film element guarantees stable performance. RoHS compliant and featuring a 5% tolerance, this resistor meets industry standards for environmental responsibility and accuracy. Perfect for demanding environments, it is a must-have for any electronics enthusiast or professional. Elevate your projects with the quality and performance of our Surface Mount Resistors.