1-1879501-4

Heilind Number:AMP1-1879501-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879501-4
ECAD Model:
3D Model

Description:

CRGH2512 5% 3R6 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879501-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:3.6 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879501-4

Detailed Description

Enhance your electronic circuitry with the CRGH2512 5% 3R6 2W power resistor. This robust component, with a resistance of 3.6 Ω and a power rating of 2 W, ensures reliable performance in high-stress environments. Its surface mount design and compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate seamlessly into your projects. With a rated voltage of 250 V, it guarantees safe and efficient operation. Crafted with thick film technology and featuring a tolerance of 5%, this resistor offers precision and stability in its output. Perfect for industrial applications, it has two solder terminations for secure installation. Trust in the quality of this RoHS-compliant component to deliver consistent and durable performance in your designs.