| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGH2512J4R7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879501-7 |
CRGH2512J4R7
| Heilind Number: | AMP1-1879501-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRGH2512J4R7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512, a high-performing power resistor designed for precise and reliable performance. With a resistance of 4.7 ohms and a power rating of 2 watts, this surface mount component is perfect for a wide range of applications. The thick film element ensures durability, while the 5% tolerance allows for accurate resistance values. Measuring at 6.35 x 3.2 x .55 mm, it's compact yet powerful, fitting seamlessly into your design. With a rated voltage of 250 V and solder termination, it guarantees secure connectivity. Trust in the CRGH2512 for efficient power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


