1-1879501-9

Heilind Number:AMP1-1879501-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879501-9
ECAD Model:
3D Model

Description:

CRGH2512 5% 5R6 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879501-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:5.6 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879501-9

Detailed Description

Enhance circuit performance with our CRGH2512 5% 5R6 2W power resistor, designed for precise power regulation in electronic applications. This compact 2512-size resistor boasts a power rating of 2 W and a resistance of 5.6 Ω, ensuring reliable operation even under high loads. With a rated voltage of 250 V and a tolerance of 5%, it guarantees stable and accurate performance. Its surface mount termination type facilitates easy installation, while its compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained designs. Crafted with a thick film element, it offers durability and efficiency, meeting the demands of various electronic systems. Trust in this quality component for your power regulation needs.